reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO BUNDLE1 :: 30 Arduino Projects for the Evil Genius + Uno board


ARDUINO BUNDLE1

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • nein
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • ja
    • SPI
    • ja
    • I²C
    • 1x
    • ICSP
    • ja
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
  • External I/O Ports
    • LAN
    • nein
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
30 do-it-yourself projects using the popular Arduino™ Uno board, which is included in delivery.
The Arduino™ projects covered in the book are suitable for Linux, Mac and Windows alike and help you perfect your C programming.
The software for the board is available free of charge for all operating systems.

Included with delivery:
• "30 Arduino Projects for the Evil Genius" book by Simon Monk, 254 pages
• Arduino™ Uno board (Rev. 3)

Projects covered:
• Morse code
• Stroboscope
• Lighting technology for winter time
• LED dice
• Keypad security code
• Pulse rate/temperature measuring device
• Oscilloscope
• Light harp
• LCD thermostat
• Fan
• Hypnotiser
• Servo-controlled laser
• Lie detector
• Magnetic door lock
• IR remote control



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65152-3
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • nein
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • ja
    • SPI
    • ja
    • I²C
    • 1x
    • ICSP
    • ja
    • TWI
    • nein
    • UART
    • nein
    • CAN
    • nein
    • SAC
    • nein
  • External I/O Ports
    • LAN
    • nein
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual