Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO BUNDLE :: Practical Arduino Engineering + Arduino Uno board


ARDUINO BUNDLE

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Practical Arduino™ Engineering plus original Arduino™ Uno board
Author: Harold Timmis

Reference book containing the key instructions for Arduino™ programming, including the original Arduino™ board so you can get started immediately!

• Control Arduino™ projects via Bluetooth
• Control Arduino™ projects with an Xbox controller
• Work with error messages via GSM messaging

Turn your ideas into reality with Practical Arduino™ Engineering. Learn to apply sound engineering principles to all your Arduino™ projects — whether you just build devices for fun or you are planning to sell them or publish the code. Harold Timmis shows you how to create the perfect design for your Arduino™ project and perform thorough testing before you commit to a specific prototype.
Practical Arduino™ Engineering introduces you to the entire development process, from the basic requirements and preliminary designs to prototypes and test procedures. Enhance your knowledge of Arduino™ and key development principles with each chapter. By working with individual components such as LCDs, potentiometers and GPS modules, you will progress to the integration of multiple modules in larger projects and ultimately develop, for example, wireless temperature measurement systems or even an entire robot.
Whether you use Arduino™ for a hobby or you are a developer performing hardware hacking or an Arduino™ hacker wanting to progress to the next level: Practical Arduino™ Engineering is the right choice for mastering your projects with Arduino™ and additional software.

Increase your Arduino™ knowledge and learn how to:

• Control your fixed and mobile Arduino™ projects via Bluetooth
• Use basic developments with Bluetooth Mate Silver on Arduino™
• Work with error messages via GSM messaging
• Control Arduino™ projects with the Xbox controller
• Debug Arduino™ projects with LabVIEW



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65142-4
Package weight : 0.581 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual