• Microcontrol
    • + more - less

  • Voltage

  • Digital I/O pins
    • + more - less

  • USB

  • Bit

  • Flash
    • + more - less

  • SRAM
    • + more - less


  • Single board microcontroller

  • page :
  •  1 - 16 of  54  items. 
 
  • Type:

    Arduino bundle

Weight incl.:

0.71 kg

 
  • Type:

    Arduino Bundle

Weight incl.:

0.59 kg

 
  • Type:

    Arduino bundle

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.58 kg

 
  • Type:

    Arduino bundle

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.57 kg

 
  • Type:

    Arduino bundle

Weight incl.:

0.48 kg

 
  • Type:

    Arduino bundle

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.56 kg

 
  • Type:

    Arduino bundle

Weight incl.:

0.28 kg

 
  • Type:

    Arduino bundle

Weight incl.:

0.80 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    AT91SAM3X8E

  • Voltage:

    3,3 V

  • Digital I/O pins:

    54

  • with PWM:

    12

  • USB:

    Yes

  • Bit:

    32

  • Flash:

    512 KB

  • SRAM:

    96 KB

  • EEPROM:

    0

  • SPI:

    No

  • I²C:

    No

  • ICSP:

    Yes

  • TWI:

    2x

  • UART:

    4x

  • CAN:

    Yes

  • SAC:

    2x

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino DUE

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.045 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATmega32u4

  • Voltage:

    5 V

  • Digital I/O pins:

    14

  • with PWM:

    4

  • USB:

    No

  • Bit:

    8

  • Flash:

    32 KB

  • SRAM:

    2,5 KB

  • EEPROM:

    1

  • SPI:

    Yes

  • I²C:

    No

  • ICSP:

    No

  • TWI:

    1x

  • UART:

    No

  • CAN:

    No

  • SAC:

    No

  • SD card:

    Yes

  • LAN:

    Yes

  • Model:

    Arduino ENET2

Weight incl.:

0.036 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATmega32u4

  • Voltage:

    5 V

  • Digital I/O pins:

    0

  • with PWM:

    0

  • USB:

    Yes

  • Bit:

    8

  • Flash:

    32 KB

  • SRAM:

    2,5 KB

  • EEPROM:

    1

  • SPI:

    No

  • I²C:

    No

  • ICSP:

    Yes

  • TWI:

    No

  • UART:

    No

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino Esplora

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.13 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATmega32u4

  • Voltage:

    5 V

  • Digital I/O pins:

    20

  • with PWM:

    7

  • USB:

    Yes

  • Bit:

    8

  • Flash:

    32 KB

  • SRAM:

    2,5 KB

  • EEPROM:

    1

  • SPI:

    No

  • I²C:

    1x

  • ICSP:

    Yes

  • TWI:

    1x

  • UART:

    1x

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino Leonardo

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.033 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATSAMD21G18

  • Voltage:

    3,3 V

  • Digital I/O pins:

    20

  • with PWM:

    2

  • USB:

    Yes

  • Bit:

    32

  • Flash:

    256 KB

  • SRAM:

    32 KB

  • EEPROM:

    0

  • SPI:

    No

  • I²C:

    No

  • ICSP:

    No

  • TWI:

    No

  • UART:

    1x

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino Zero

Weight incl.:

0.031 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATSAMD21G18

  • Voltage:

    3,3 V

  • Digital I/O pins:

    20

  • with PWM:

    2

  • USB:

    Yes

  • Bit:

    32

  • Flash:

    256 KB

  • SRAM:

    32 KB

  • EEPROM:

    0

  • SPI:

    No

  • I²C:

    No

  • ICSP:

    No

  • TWI:

    No

  • UART:

    1x

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino Zero Pro

Weight incl.:

0.031 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATmega2560

  • Voltage:

    5 V

  • Digital I/O pins:

    54

  • with PWM:

    14

  • USB:

    Yes

  • Bit:

    8

  • Flash:

    256 KB

  • SRAM:

    8 KB

  • EEPROM:

    4

  • SPI:

    Yes

  • I²C:

    1x

  • ICSP:

    Yes

  • TWI:

    No

  • UART:

    4x

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino MEGA 2560

  • Low-voltage input:

    9 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.051 kg

 
  • Type:

    Arduino board

  • Microcontrol:

    ATmega2560

  • Voltage:

    5 V

  • Digital I/O pins:

    54

  • with PWM:

    14

  • USB:

    Yes

  • Bit:

    8

  • Flash:

    256 KB

  • SRAM:

    8 KB

  • EEPROM:

    4

  • SPI:

    Yes

  • I²C:

    No

  • ICSP:

    Yes

  • TWI:

    1x

  • UART:

    4x

  • CAN:

    No

  • SAC:

    No

  • SD card:

    No

  • LAN:

    No

  • Model:

    Arduino MEGA ADK

Weight incl.:

0.049 kg