Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASPBERRY PI A+ :: Raspberry Pi A+, 512MB, USB, HDMI, 40pin GPIO


RASPBERRY PI A+

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Chip set
    • ARM11
  • Specials
    • CPU clock
    • 700 MHz
  • Implementation
    • RAM
    • 256 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • No
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 65 mm
    • Width
    • 56 mm
    • Height
    • 12 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
Raspberry Pi model A+ computer circuit board

The Raspberry Pi model A+ is a credit-card-sized computer circuit board that is ready to use as soon as a keyboard, mouse, display, power supply unit and microSD card with installed operating system have been connected. This is an ARM-based miniature PC that can run many applications that normally require a desktop PC, such as spreadsheets, word processing and games. It also plays HD videos. The Raspberry Pi model A+ is an open-source product that is geared towards supporting online user forums.

The new Raspberry Pi A+ is the successor to the Raspberry Pi A with the following improvements:

• More GPIO. New 40-pin GPIO replaces the 26-pin GPIO. The first 26 pins are identical to the Raspberry Pi A, B or B+ and therefore guarantee compatibility with existing accessories
• MicroSD card slot replaces standard SD card
• 20–30% less power consumption by moving from linear to switching regulator
• Improved audio quality
• FBAS RCA connector has been removed and relocated to the 3.5-mm audio socket
• The board is approximately 2 cm shorter

Other features:

• Broadcom BCM2835 700-MHz ARM1176JZFS processor with FPU and Videocore IV, dual-core, 128-KB L2 cache, 250 MHz
• GPU offers Open GL ES 2.0, OpenVG with hardware acceleration and 1080p30 H.264 high-profile decoding
• GPU is capable of 1 GPixel/s, 1.5 GTexel/s or 24 GFLOPs with texture filtering and DMA infrastructure
• 512 MB RAM
• Starts from SD card, which runs a version of the Linux operating system (not included)
• HDMI video socket
• 1x USB 2.0 socket
• Power supply via microUSB socket
• 3.5-mm socket for audio output
• Pin header for GPIO and serial buses
• Pin header dimension for JTAG connector
• Connector for Raspberry Pi HD video camera
• 2 status LEDs (power, SD card access)
• Power consumption: low 0.5 - 1.2 W
• Dimensions (LxW): 65 mm x 56 mm



Manufacturer : RASPBERRY PI
Factory number : RASPBERRY PI A+ 512MB
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Chip set
    • ARM11
  • Specials
    • CPU clock
    • 700 MHz
  • Implementation
    • RAM
    • 256 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • No
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • No
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 65 mm
    • Width
    • 56 mm
    • Height
    • 12 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC
Datasheet/manual