Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP 3 BDL 7TD :: Raspberry Pi 3 with 7" touch display and enclosure


RASP 3 BDL 7TD

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2,5 A
    • Low-voltage connection
    • Micro USB Typ B
The Raspberry Pi is a miniature ARM-based PC that can be used for many applications. This open source project is the perfect platform for further developments and is particularly well-suited for integration in existing applications.
Spreadsheets, word processing and games come naturally to the Raspberry, as does playing back HD videos. Get started straight away!

Our bundle contains:

One Raspberry Pi 3
• Broadcom BCM2837 1200 MHz ARM Cortex-A7 quad-core processor with VideoCore IV dual-core GPU, 1024 MB DDR SDRAM, WLAN, BT, 10/100 BaseT Ethernet socket, HDMI/RCA video socket, microSD card slot, 4x USB 2.0

One 17.78 cm (7”) capacitive 10-finger touch display
• 800 x 480 pixels, connection via the Raspberry Pi DSI port, with screws, spacers, adapter board, DSI flat ribbon cable

One compatible enclosure for the touch display, including appropriate Raspberry Pi
• Perfect assembly, no modifications necessary, free-standing, no holder required

One high-performance power supply unit
• Output: DC 5,1 V, 2,5 A to micro-USB connector

One 16 GB microSD card (class 10) with pre-installed NOOBS (7 operating systems)
• Windows 10 IoT Core, Raspbian, Arch Linux, OpenELEC, Pidora, RISC OS and RaspBMC

One 4-part Raspberry Pi cooling kit
• Easy to assemble thanks to 3M adhesive tape, extremely low profile

Info: Please ensure that the heat sink touches only the cooling chip and no other components (risk of short circuit)



Manufacturer : REICHELT
Factory number : RASP 3 B BDL 7TD
Package weight : 0.963 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1200 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 16 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • Yes
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2,5 A
    • Low-voltage connection
    • Micro USB Typ B