Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP 2 B ALL IN :: The Reichelt Raspberry Pi 2 B all-in bundle


RASP 2 B ALL IN

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A7 Quad
  • Specials
    • CPU clock
    • 900 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Micro USB Typ B

The Raspberry Pi is an ARM-based miniature PC that can be used for many applications. This open source project is the ideal platform for further developments and particularly suitable for integration into existing applications.
Spreadsheets, word processing and games are just as easy for the Raspberry as playing HD videos. Get started now!

Our bundle consists of:

A Raspberry Pi 2 Model B
• Broadcom BCM2836 900-MHz ARM Cortex-A7 quad core processor with VideoCore IV dual core GPU, 1024-MB DDR SDRAM, 10/100 BaseT-Ethernet port, HDMI/RCA video port, microSD card slot, 4x USB 2.0

Trendy carbon-acrylic housing
• Perfect installation, easy to open and close, no gluing, no screws

A high-performance power supply unit, 2 A
• Output: DC 5 V, 2 A to micro USB plug

An 8-GB microSD card (Class 10) with preinstalled NOOBS (6 operating systems)
• Raspbian, Arch Linux, OpenELEC, Pidora, RISC OS and RaspBMC

A tiny WiFi USB adapter, 150 Mbps
• WiFi up to 150 Mbps, chipset: RTL8188CUS, encryption: 64/128-bit WEP, WPA, WPA2, WPS-compatible

A 4-piece Raspberry Pi cooling set
• Easy assembly with 3M adhesive tape, extremely low profile

Info: Please note that the heat sink must touch only the chip to be cooled and no other surrounding components (danger of short circuit!)



Manufacturer : REICHELT
Factory number : RASP 2 B ALL IN BUNDLE
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi bundle
    • Chip set
    • ARM Cortex-A7 Quad
  • Specials
    • CPU clock
    • 900 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual