Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEMAKER GUITAR :: LeMaker Guitar, 1.3 GHz Quad-Core, 1 GB DDR3


LEMAKER GUITAR

  • Product Description
  • Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A9 Quad
  • Specials
    • CPU clock
    • 1300 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 + 0 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 2
    • Interfaces
    • microSD, WLAN, DSI, I2S, COM3
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • No
    • DSI
    • Yes
  • Measures
    • Length
    • 88 mm
    • Width
    • 88 mm
  • Electrical values
    • Operating voltage
    • 5 ... 12 V
Hardware Specification of LeMaker Guitar™ Mainboard
SoC:Actions S500
CPU: ARM® Cortex™-A9R4 Quad-Core1.3 GHz(ARM v7 instruction set)
GPU: PowerVR SGX544
DDR SDRAM: 1 GB DDR3 SDRAM
PMU: ATC2603C is an integrated power management and audio subsystem which provides a cost effective,single-chip solution for portable multimedia systems.ALL the information from Master is configured through TWIinterface of ATC2603C.The audio signal communicate via I2S Bus with the Master.
On board Storage: 8 GB eMMC (Options 4 GB / 8 GB / 16 GB / 32 GB)
LCD Interface Select: LVDS/ RGB/MIPI
Expansion Interface: 204 pins stanard DDR3 SODIMM

Sizes: 67.6 x 42.2 mm

Hardware Specification of LeMaker Guitar™ Expansion Base Board
ROM: 1KB EEPROM
Ethernet PHY: The standard RJ45 Ethernet port for LAN connection supports 10/100Mbps speed.
Wi-Fi: Supports IEEE 802.11 b/g/n
MicroSD Card slot: Support MicroSD Card
Display
- StandardHDMI Type A, supports up to 4096 x 2048 @ 30 Hz
- LVDS-DSI for raw LCD panels (up to 4096 x 2048)
- Composite video output (via 3.5 mm TRRS jack shared with Analogaudio out)
Video
- HDMI Type A, supports up to 4096 x 2048 @ 30 Hz
- 4K HD video decoding
- 1080P @ 60 fps HD video encoding
- Supports MPEG-4, H.263, H.264 and other mainstream video formats
Audio
- HDMI output
- Analog audio (via 3.5 mm TRRS jack shared with composite video out)
- I2S audio output (also available as audio input)
- Onboard MIC input
Micro USB3.0 Host/Device: Micro USB3.0 support Host and Device
USB2.0 Host: High speed standard A type connector x 2 ports
Camera Interface
- MIPI-CSI
- Parallel 8-bit camera interface
IR Receiver
- This is a remote control receiver module that can accept standard 38 KHz carrier frequency based
- wireless data in 9012, NEC(8bit) , RC5, RC6(mode)format.
40 Pin GPIO Headers: 40 Pins Header, 28× GPIO, some of which can be used for specific functions including UART, I2C, SPI, PWM, I2S, ADC, FM-IN
SODIMM 204Pin Connector: Standard DDR3 SODIMM 204P connector ,used for connect LeMaker Guitar core board
Debug COM: COM3 used for developing debug
Power Source: 5 ... 12 V / 2 A input, Plug specification is inner diameter 2.1 mm and outer diameter 5.5 mm
Power Button: Buttonfor power on/off
Power/Status LED:
- Power status LED (red)
- User defined LED1 (green)

Sizes: 88 x 88 mm



Manufacturer : LEMARKER
Factory number : LEMAKER_GUITAR REV.B_BUNDLE
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Type
    • Further boards
    • Chip set
    • ARM Cortex-A9 Quad
  • Specials
    • CPU clock
    • 1300 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 8 + 0 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100
    • SATA
    • No
    • USB
    • 2
    • Interfaces
    • microSD, WLAN, DSI, I2S, COM3
    • Audio
    • Yes
    • Microphone port
    • Yes
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • HDMI
    • Yes
    • WLAN
    • Yes
    • Bluetooth
    • No
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • No
    • DSI
    • Yes
  • Measures
    • Length
    • 88 mm
    • Width
    • 88 mm
  • Electrical values
    • Operating voltage
    • 5 ... 12 V
Datasheet/manual