• Chip set
    • + more - less

  • CPU clock
    • + more - less

  • RAM

  • Memory
    • + more - less

  • LAN

  • HDMI

  • SATA


  • Single board computer

  • page :
  •  1 - 16 of  46  items. 
 
  • Type:

    Raspberry Pi Bundle

  • Chip set:

    ARM Cortex-A53 Quad

  • CPU clock:

    1200 MHz

  • RAM:

    1024 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    4

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    No

  • Operating voltage:

    9 ... 24 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.25 kg

 
  • Type:

    Asus Tinker

  • Chip set:

    ARM Cortex-A17 32-bit Quad

  • CPU clock:

    1800 MHz

  • RAM:

    2048 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    4

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    LVDS, S/PDIF

  • Audio:

    Yes

  • Microphone port:

    No

  • Length:

    85 mm

  • Width:

    56 mm

  • Height:

    20 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    Micro USB Typ B

Weight incl.:

0.14 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 Dual

  • CPU clock:

    1000 MHz

  • RAM:

    1024 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    2

  • WLAN:

    No

  • Bluetooth:

    No

  • SD-Slot:

    Yes

  • microSD-Slot:

    No

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    SATA, composite, Ethernet, infrared

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    92 mm

  • Width:

    60 mm

  • Operating voltage:

    5 V

  • I/O:

    26

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.056 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 32-bit Quad

  • CPU clock:

    1200 MHz

  • RAM:

    1024 MB

  • Memory:

    0 (max. 256) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    II

  • USB:

    4

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    85 mm

  • Width:

    56 mm

  • Height:

    17 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.055 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 32-bit Quad

  • CPU clock:

    1000 MHz

  • RAM:

    1024 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    2

  • WLAN:

    No

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    No

  • Interfaces:

    IR

  • Audio:

    Yes

  • Microphone port:

    No

  • Length:

    65 mm

  • Width:

    65 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.047 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 32-bit Quad

  • CPU clock:

    1000 MHz

  • RAM:

    512 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    2

  • WLAN:

    No

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    No

  • Interfaces:

    IR

  • Audio:

    Yes

  • Microphone port:

    No

  • Length:

    65 mm

  • Width:

    65 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.045 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 32-bit Quad

  • CPU clock:

    1500 MHz

  • RAM:

    2048 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    3

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    92 mm

  • Width:

    60 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.14 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 Octa

  • CPU clock:

    2000 MHz

  • RAM:

    2048 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    2

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    microSD-Slot, CSI, DSI, WLAN, BT, I2S

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    92 mm

  • Width:

    60 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.051 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 64-bit Quad

  • CPU clock:

    1200 MHz

  • RAM:

    2048 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    3

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    92 mm

  • Width:

    60 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.14 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 Dual

  • CPU clock:

    1000 MHz

  • RAM:

    1024 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    2

  • WLAN:

    Yes

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    microSD, CSI, DSI, WLAN, IR

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    92 mm

  • Width:

    60 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    USB

Weight incl.:

0.095 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 Dual

  • CPU clock:

    1000 MHz

  • RAM:

    1024 MB

  • Memory:

    0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    2

  • WLAN:

    Yes

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    microSD-Slot, CSI, DSI, IR, WLAN, 4x LAN

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    148 mm

  • Width:

    100 mm

  • Operating voltage:

    5 V

  • I/O:

    26

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    Micro USB Typ B

Weight incl.:

0.15 kg

 
  • Type:

    Banana Pi

  • Chip set:

    ARM Cortex-A7 32-bit Quad

  • CPU clock:

    1300 MHz

  • RAM:

    2048 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100/1000

  • HDMI:

    Yes

  • SATA:

    Yes

  • USB:

    2

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Interfaces:

    Mini PCIe, IR, 5x LAN

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    148 mm

  • Width:

    100 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    12 V DC @ 2 A

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.24 kg

 
  • Type:

    Further boards

  • Chip set:

    ARM Cortex-A8

  • CPU clock:

    1000 MHz

  • RAM:

    512 MB

  • Memory:

    4 + 0 (max. 64) GB

  • LAN:

    10/100

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    2

  • WLAN:

    No

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    No

  • DSI:

    No

  • Audio:

    Via HDMI

  • Microphone port:

    No

  • Length:

    86 mm

  • Width:

    53 mm

  • Operating voltage:

    5 V

  • I/O:

    92

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Low-voltage input:

    5 V DC

  • Low-voltage connection:

    DC panel jack, round, 2-pin

Weight incl.:

0.10 kg

 
  • Type:

    Further boards

  • Chip set:

    ARM Cortex-A9 Quad

  • CPU clock:

    1300 MHz

  • RAM:

    1024 MB

  • Memory:

    8 + 0 (max. 64) GB

  • LAN:

    10/100

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    2

  • WLAN:

    Yes

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    No

  • DSI:

    Yes

  • Interfaces:

    microSD, WLAN, DSI, I2S, COM3

  • Audio:

    Yes

  • Microphone port:

    Yes

  • Length:

    88 mm

  • Width:

    88 mm

  • Operating voltage:

    5 ... 12 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

Weight incl.:

0.11 kg

 
  • Type:

    Raspberry Pi bundle

  • Chip set:

    ARM Cortex-A7 Quad

  • CPU clock:

    900 MHz

  • RAM:

    1024 MB

  • Memory:

    8 (max. 64) GB

  • LAN:

    10/100

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    4

  • WLAN:

    Yes

  • Bluetooth:

    No

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    No

  • Length:

    85 mm

  • Width:

    56 mm

  • Height:

    17 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    5 V DC / 2 A

  • Low-voltage connection:

    Micro USB Typ B

Weight incl.:

0.31 kg

 
  • Type:

    Raspberry Pi bundle

  • Chip set:

    ARM Cortex-A8 Quad

  • CPU clock:

    1200 MHz

  • RAM:

    1024 MB

  • Memory:

    16 (max. 64) GB

  • LAN:

    10/100

  • HDMI:

    Yes

  • SATA:

    No

  • USB:

    4

  • WLAN:

    Yes

  • Bluetooth:

    Yes

  • SD-Slot:

    No

  • microSD-Slot:

    Yes

  • CSI:

    Yes

  • DSI:

    Yes

  • Audio:

    Yes

  • Microphone port:

    No

  • Length:

    85 mm

  • Width:

    56 mm

  • Height:

    17 mm

  • Operating voltage:

    5 V

  • I/O:

    40

  • SPI:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    Plug housing

  • Low-voltage input:

    5 V DC / 2,5 A

  • Low-voltage connection:

    Micro USB Typ B

Weight incl.:

0.32 kg