Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FPE1 160X100 :: Photo PCB, epoxy, single-sided, 160x100 mm, 1.5 mm, 35 µ

Item-No.: FPE1 160X100
€2,65
Category of goods: 1 = discountable

FPE1 160X100

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Technology
    • FR4
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm
These high-quality, photo-positive PCBs can hold their own with products from other well-known manufacturers.

• Photo PCBs with new environmentally friendly photo-positive coating (no chlorocarbons)
• Completely uniform application of the photo coating
• Colour photoresist
• Very fine resolution
• With opaque protective film
• Film firmly adheres right up to the edges
• High-quality base material
• Precise dimensional accuracy
• Uniformly high quality from batch to batch

Exposure times:
30-W UV tubes: 60 - 90 s
1000-W halogen bulbs: 45 - 70 s
250-W photo lamps: 12 - 15 min.
500-W photo lamps: 6 - 7 min.
At a distance of approx. 30 cm and max. format of 150x200.

Development times: at 25 - 30°C: in 25 - 90 s, depending on the freshness of the bath.
Etching times: in a freshly made ammonium persulfate bath at a temperature of 40 - 50°C: 5 - 10 minutes. For more information on exposure and etching times, please refer to our main catalogue



Manufacturer : RADEMACHER
Factory number : 510-4
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Technology
    • FR4
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 160 mm
    • Width
    • 100 mm