Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEPCU 150X100 :: Photo board, epoxyd, single-sided, 150x100 mm

Item-No.: FEPCU 150X100
€2,20
Category of goods: 1 = discountable

FEPCU 150X100

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 150 mm
    • Width
    • 100 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA

Epoxyd board 1.5 mm, one-sided Cu 35µm,

Exposure times:
30W UV tubes 60 - 90s
1000 W halogen 45 - 70s
250W Nitraphot 12 - 15min
500W Nitraphot 6 - 7min
At a distance of approx. 30 cm and max. format 150x200.

Development times: at 25 - 30°C in 25 - 90s depending on how fresh the bath is.
Etching times: with a fresh ammonium persulphate bath at 40 - 50°C: 5 - 10 minutes. Please see our main catalogue for more information on exposure and etching times



Manufacturer : BUNGARD
Factory number : 120306E32
Package weight : 0.0495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 150 mm
    • Width
    • 100 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA
Datasheet/manual