Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEL 75X100-1 :: Photo PCB, single-sided, 75x100 mm, 1.5 mm, 35 µ

Item-No.: BEL 75X100-1
€1,20
Category of goods: 1 = discountable

BEL 75X100-1

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 75 mm
    • Width
    • 100 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA

Premium quality original Bungard base material.

Tested and approved in accordance with MIL, UL, VDE, IEC, NEMA and other regulatory safety standards agencies. The boards are protected with blue protective film that features a black adhesive side.



Manufacturer : BUNGARD
Factory number : 120306E30
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 75 mm
    • Width
    • 100 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA
Datasheet/manual