Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEL 200X150-1 :: Photo PCB, single-sided, 200x150 mm, 1.5 mm, 35 µ

Item-No.: BEL 200X150-1
€3,99
Category of goods: 1 = discountable

BEL 200X150-1

  • Product Description
  • Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 200 mm
    • Width
    • 150 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA

Premium quality original Bungard base material.

Tested and approved in accordance with MIL, UL, VDE, IEC, NEMA and other regulatory safety standards agencies. The boards are protected with blue protective film that features a black adhesive side.



Manufacturer : BUNGARD
Factory number : 120306E38
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Photo-coated PCB
    • Design
    • Single-sided
    • Basic Material
    • Epoxy 1.5 mm
    • Type
    • Base material
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 200 mm
    • Width
    • 150 mm
  • Electrical values
    • Approval
    • VDE, UL, MIL, IEC, NEMA
Datasheet/manual