Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 4000NIMH 1Z :: Ni-Mh SUB-C 1.2 V 4300 mA flat top with solder lug

Item-No.: SC 4000NIMH 1Z
€4,99
Category of goods: 1 = discountable

SC 4000NIMH 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • PVC sheath
  • Electrical values
    • Capacitance
    • 4300 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm

Rechargeable battery Ni-Mh SUB-C 1.2 V 4300 mA flat top with solder lug

Sleeve: PVC

Features:
- Fast charging (high-current-capable)

Application:
- Rechargeable tool batteries
- Toys (RC cars)

High-performance cells for the toolmaking and modelling
sector. High-current capability makes these cells
suitable for fast charging.

Voltage: 1.2 V
Capacity: 4300 mAh
Technology: NiMH
Diameter: 23 mm
Height: 43 mm
Design: flat top with solder lug
Weight: 50 g



Package weight : 0.065 kg
Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • PVC sheath
  • Electrical values
    • Capacitance
    • 4300 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
Datasheet/manual