Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 3000NIMH PM :: NiMh SUB-C 1.2 V 3000 mA flat top with card sleeve

Item-No.: SC 3000NIMH PM
€3,25
Category of goods: 1 = discountable

SC 3000NIMH PM

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C battery
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm

Rechargeable battery NiMh SUB-C 1.2 V 3000 mAh flat top cell in card sleeve

Sleeve: card

Features:
- Fast charging (high-current-capable)

Application:
- Rechargeable tool batteries
- Toys (RC cars)

High-performance cells for the toolmaking and modelling sector. The cells are high-current-capable making them suitable for quick charging.

• Voltage: 1.2 V
• Capacity: 3000 mAh
• Technology: NiMH
• Diameter: 23 mm
• Height: 43 mm
• Design: flat top
• Weight: 50 g



Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Sub-C battery
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 3000 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
Datasheet/manual