Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 1800NICD :: Ni-Cd SUB-C 1.2 V 1800 mA flat top

Item-No.: SC 1800NICD
€1,75
Category of goods: 1 = discountable

SC 1800NICD

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiCd
    • Design
    • PVC sheath
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm

Rechargeable battery Ni-Cd SUB-C 1.2 V 1800 mA flat top cell in PVC sleeve

Sleeve: PVC

Features:
- Fast charging (high-current-capable)

Application:
- Emergency and alarm systems
- Cordless power tools

High-performance cells for the toolmaking and modelling
sector. High-current capability makes these cells
suitable for fast charging.

• Voltage: 1.2 V
• Capacity: 1800 mAh
• Technology: NiCD
• Diameter: 23 mm
• Height: 43 mm
• Design: flat top
• Weight: 54 g



Package weight : 0.04 kg
Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiCd
    • Design
    • PVC sheath
  • Electrical values
    • Capacitance
    • 1800 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
Datasheet/manual