Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA MH-2600 SC-P :: SUB-C cell, 2600 mAh, high-current battery 24A

Item-No.: PA MH-2600 SC-P
€4,30
Category of goods: 1 = discountable

PA MH-2600 SC-P

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2600 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
  • Other
    • High-current discharge
    • 24 A

The new PANASONIC NiMH high-current cells supply continuous currents up to 30 A, the pulse load capacity is higher.

• The 2600 mAH cell impresses with an extremely high number of cycles and was developed especially for power tool users.



Manufacturer : PANASONIC
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2600 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
  • Other
    • High-current discharge
    • 24 A
Datasheet/manual