Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA HHR-2500SCH-P :: High temperature battery 20A

Item-No.: PA HHR-2500SCH-P
€5,95
Category of goods: 1 = discountable

PA HHR-2500SCH-P

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2500 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
  • Other
    • High-current discharge
    • 20 A

With the HHR-250SCH, PANASONIC offers a high temperature cell that is charged up to 60°C, supplies continuous currents of 20A and maintains up to 1000 IEC cycles. A compact, weight-saving solution for the backup sector that has been dominated by lead and NiCd batteries until now.



Manufacturer : PANASONIC
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2500 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm
  • Other
    • High-current discharge
    • 20 A
Datasheet/manual