Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4/5 SC 2200NM 1Z :: Ni-MH 4/5 SUB-C 1.2 V, 2200 mA, flat-top, soldering lug

Item-No.: 4/5 SC 2200NM 1Z
€4,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

4/5 SC 2200NM 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • PVC sheath
    • Mounting form
    • 4/5
  • Electrical values
    • Capacitance
    • 2200 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 34 mm
    • Ø
    • 23 mm

Ni-MH battery 4/5 SUB-C 1.2 V, 2200 mA, flat-top cell with soldering lug

Jacket: PVC
Connection: Flat-top cell with 1Z soldering lug

Features:
- fast charging capability (high-current capability)

Application:
- tool batteries
- toys (remote-controlled cars)

High-performance battery cells for tooling and modelling. Due to the high-current capability, the battery cells are also suitable for fast charging.

• Technology: NiMH
• Design: 4/5 SC
• Voltage: 1.2 V
• Capacity: 2200 mAh
• Length: 34 mm
• Diameter: 23 mm



Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Sub-C-Akku
    • Technology
    • NiMh
    • Design
    • PVC sheath
    • Mounting form
    • 4/5
  • Electrical values
    • Capacitance
    • 2200 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 34 mm
    • Ø
    • 23 mm
Datasheet/manual