Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VM 0610 A 3.0 :: Vibration motor, 3 V, 150 mA, 10,000 rpm

Item-No.: VM 0610 A 3.0
€1,99
Category of goods: 1 = discountable

VM 0610 A 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • Vibration motor
    • Design
    • 10,000 revolutions
  • Implementation
    • power supply
    • 3 V DC
  • Measures
    • Ø
    • 6 mm

The VM0610A3.0 vibration motor is a very powerful and user-friendly motor, which can be used with a variety of products. This includes pagers, GPS devices, mobile phones or even toys.

Technical data:
Power supply: 3 V DC
Power supply: < 150 mA
Revolutions: 10,000 +/- 2500 rpm
Starting voltage: 0.70 V DC
Starting current: 200 mA
Input impedance: 10 mohm
Weight: 20 g



Manufacturer : EKULIT
Factory number : VM-0610A3.0
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vibration motor
    • Design
    • 10,000 revolutions
  • Implementation
    • power supply
    • 3 V DC
  • Measures
    • Ø
    • 6 mm
Datasheet/manual