Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER EPM 121 :: Piezo sound transducer

Item-No.: SUMMER EPM 121
€0,67
Category of goods: 1 = discountable

SUMMER EPM 121

  • Product Description
  • Technical information
  • General
    • Type
    • Sound transducer
    • Design
    • Piezo
    • Noise
    • 75 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 1 - 20 kHz
  • Implementation
    • power supply
    • 20 VAC
  • Measures
    • Ø
    • 14 mm
    • Content spacing
    • 7.6 mm

Piezo sound transducer,
approx. 75 dB, 14 nF.
1–20 kHz / 1–20 V PPM
Spacing: 7.6 mm
T (OP) -20...+70
Diameter: 14 mm
Manufacturer designation: EPM 121A1AWP-T

Control via square wave signal.



Manufacturer : EKULIT
Factory number : RMP-14P/HT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound transducer
    • Design
    • Piezo
    • Noise
    • 75 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 1 - 20 kHz
  • Implementation
    • power supply
    • 20 VAC
  • Measures
    • Ø
    • 14 mm
    • Content spacing
    • 7.6 mm
Datasheet/manual