0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER BS 27HS :: Piezo buzzer

Item-No.: SUMMER BS 27HS
€1,99
Category of goods: 1 = discountable

SUMMER BS 27HS

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 90 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 3,6 kHz
  • Implementation
    • power supply
    • 3 ... 20 V DC
  • Measures
    • Ø
    • 25 mm
    • Content spacing
    • 15.0 mm
Piezo buzzer,
approx. 90 dB.
3.6 kHz / 3–20 V DC
Spacing: 15 mm
Diameter: 25 mm



Manufacturer : KINGSTATE
Factory number : KPEG-218
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 90 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 3,6 kHz
  • Implementation
    • power supply
    • 3 ... 20 V DC
  • Measures
    • Ø
    • 25 mm
    • Content spacing
    • 15.0 mm
Datasheet/manual