Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER BM 15B :: Piezo sound transducer

Item-No.: SUMMER BM 15B
€0,74
Category of goods: 1 = discountable

SUMMER BM 15B

  • Product Description
  • Technical information
  • General
    • Type
    • Sound transducer
    • Design
    • Piezo
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 5,0 kHz
  • Implementation
    • power supply
    • 30 V AC
  • Measures
    • Content spacing
    • 10.0 mm

Piezo sound transducer,
approx. 80 dB, 8 nF.
5.0 kHz / 30 VAC
Spacing: 10 mm
Diameter: 17 mm



Manufacturer : EKULIT
Factory number : BM-15B
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sound transducer
    • Design
    • Piezo
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 5,0 kHz
  • Implementation
    • power supply
    • 30 V AC
  • Measures
    • Content spacing
    • 10.0 mm
Datasheet/manual