Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER 6V :: Miniature buzzer, 4–8 V


SUMMER6V

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 4-8 VDV
  • Electrical values
    • Current
    • 20 ... 25

Miniature buzzer
Volume at 20 cm:
80 dB
Power: 20–25 mA
4–8 V



Package weight : 0.0097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 4-8 VDV
  • Electrical values
    • Current
    • 20 ... 25
Datasheet/manual