Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER 12V :: Miniature buzzer, 9–15 V

Item-No.: SUMMER 12V
€0,93
Category of goods: 1 = discountable

SUMMER12V

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Electrical values
    • Current
    • 20 ... 25

Miniature buzzer
Volume at 20 cm:
85 dB
Power: 20–25 mA
9–15 V DC



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Miniature
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +60
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Electrical values
    • Current
    • 20 ... 25
Datasheet/manual