Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SUMMER 12V HL :: High-performance piezo buzzer

Item-No.: SUMMER 12V HL
€1,99
Category of goods: 1 = discountable

SUMMER 12V HL

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 105 dB
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Frequency
    • 2900 Hz
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Ø
    • 45 mm
    • Height
    • 26 mm

High-performance piezo buzzer
With particularly high sound emission.
12 V DC / max. 30 mA
Voltage range: 1–13 V
26 mm x 45 mm
Sound pressure: 105 dB (A)
Frequency: approx. 2900 Hz continuous tone
Connections:

Red — VCC
Black: Earth (for continuous tone)
Yellow: Earth (for intermittent tone)

Permissible operating temperature: -20° to +60°C.



Manufacturer : EKULIT
Factory number : PEB 312
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 105 dB
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Frequency
    • 2900 Hz
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Ø
    • 45 mm
    • Height
    • 26 mm
Datasheet/manual