Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-P16 :: Piezo buzzer, 70 dB, 3.0 V, 4000 Hz, SMD

Item-No.: SMD-P16
€0,99
Category of goods: 1 = discountable

SMD-P16

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo buzzer
    • Noise
    • 70 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 4000 Hz
  • Implementation
    • power supply
    • 1 ... 20 V
  • Measures
    • Length
    • 16.1 mm
    • Width
    • 16.1 mm

Piezo buzzer, SMD

The SMD-P16 is a very small and efficient piezo buzzer for SMD processing for the voltage range 1 - 20 V



Manufacturer : EKULIT
Factory number : SMD-P16
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo buzzer
    • Noise
    • 70 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 4000 Hz
  • Implementation
    • power supply
    • 1 ... 20 V
  • Measures
    • Length
    • 16.1 mm
    • Width
    • 16.1 mm
Datasheet/manual