0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-08A03 :: Signal generator, 85 dB, 3.0 V, 2730 Hz, SMD

Item-No.: SMD-08A03
€1,70
Category of goods: 1 = discountable

SMD-08A03

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Noise
    • 85 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 2730 Hz
  • Implementation
    • power supply
    • 2 ... 5 V
  • Measures
    • Length
    • 8.5 mm
    • Height
    • 3.0 mm
    • Width
    • 8.5 mm
Signal generator, SMD

The SMD-08A03 is a very small and efficient signal generator for SMD processing for the voltage range 2 - 5 V



Manufacturer : EKULIT
Factory number : SMD-08A03
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Noise
    • 85 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 2730 Hz
  • Implementation
    • power supply
    • 2 ... 5 V
  • Measures
    • Length
    • 8.5 mm
    • Height
    • 3.0 mm
    • Width
    • 8.5 mm
Datasheet/manual