reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD-08A01 :: Signal generator, 85 dB, 1.5 V, 2730 Hz, SMD

Item-No.: SMD-08A01
€1,60
Category of goods: 1 = discountable

SMD-08A01

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Noise
    • 85 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 2730 Hz
  • Implementation
    • power supply
    • 1.5 V
  • Measures
    • Length
    • 8.5 mm
    • Height
    • 3.0 mm
    • Width
    • 8.5 mm

Signal generator, SMD

The SMD-08A01 is a very small and efficient signal generator for SMD processing for the voltage range 1 - 3 V



Manufacturer : EKULIT
Factory number : SMD-08A01
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Noise
    • 85 dB
    • Temperature range
    • -40 … +85
    • Assembly
    • SMD
  • Electrical values
    • Frequency
    • 2730 Hz
  • Implementation
    • power supply
    • 1.5 V
  • Measures
    • Length
    • 8.5 mm
    • Height
    • 3.0 mm
    • Width
    • 8.5 mm
Datasheet/manual