Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RMP-45SPDT PT :: High-performance piezo buzzer, PCB, continuous/pulse

Item-No.: RMP-45SPDT PT
€2,99
Category of goods: 1 = discountable

RMP-45SPDT PT

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 100 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 3000 Hz
    • Current
    • 35
  • Implementation
    • power supply
    • 1 ... 13 V DC
  • Measures
    • Ø
    • 45 mm
    • Height
    • 26 mm

High-performance piezo buzzer with particularly high sound radiation.

12 V DC/max. 30 mA
Voltage range: 1 - 13 V
26 mm x 45 mm
Sound pressure: 105/100 dB(a)
Frequency: approx. 2900 Hz

Permissible operating temperature: -20° - +60°C



Manufacturer : EKULIT
Factory number : RMP-45SP DT/PT
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 100 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 3000 Hz
    • Current
    • 35
  • Implementation
    • power supply
    • 1 ... 13 V DC
  • Measures
    • Ø
    • 45 mm
    • Height
    • 26 mm
Datasheet/manual