Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPZ-35MS29F :: Piezo element, 2.9 kHz, 250 ohm, feed back

Item-No.: EPZ-35MS29F
€0,43
Category of goods: 1 = discountable

EPZ-35MS29F

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 2900 Hz
  • Measures
    • Ø
    • 35 mm

Piezo element, feed back

The EPZ-35MS29F piezo discs are small, powerful and versatile.



Manufacturer : EKULIT
Factory number : EPZ-35MS29F
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Piezo disc
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 2900 Hz
  • Measures
    • Ø
    • 35 mm
Datasheet/manual