Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EPZ-27MS44F :: Piezo element, 4.4 kHz, 300 ohm, feed back

Item-No.: EPZ-27MS44F
€0,40
Category of goods: 1 = discountable

EPZ-27MS44F

  • Product Description
  • Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Feed back
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 4400 Hz
  • Measures
    • Ø
    • 27 mm

Piezo element, feed back

The EPZ-27MS44F piezo discs are small, powerful and versatile.



Manufacturer : EKULIT
Factory number : EPZ-27MS44F
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Piezo element
    • Design
    • Feed back
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Frequency
    • 4400 Hz
  • Measures
    • Ø
    • 27 mm
Datasheet/manual