0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-60SP05HT :: Signal generator, 92 dB, 2300 Hz, PCB, mA

Item-No.: AL-60SP05HT
€0,99
Category of goods: 1 = discountable

AL-60SP05HT

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Noise
    • 92 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2300 Hz
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Ø
    • 12 mm
    • Height
    • 9.5 mm
Signal generator with controller, PCB version, PPS black housing, reflow soldering

The AL-60SP05HT is a very small and versatile electromagnetic signal generator that is appropriate for reflow soldering.



Manufacturer : EKULIT
Factory number : AL-60SP05HT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Noise
    • 92 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2300 Hz
  • Implementation
    • power supply
    • 5 V
  • Measures
    • Ø
    • 12 mm
    • Height
    • 9.5 mm
Datasheet/manual