Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-60P01A :: Signal generator, 80 dB, 2048 Hz, PCB, oA

Item-No.: AL-60P01A
€0,95
Category of goods: 1 = discountable

AL-60P01A

  • Product Description
  • Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2048 Hz
  • Implementation
    • power supply
    • 1.5 V
  • Measures
    • Ø
    • 12 mm
    • Height
    • 8.5 mm

Signal generator without controller, PCB version

The AL-60P01A is a versatile electromagnetic signal generator.



Manufacturer : EKULIT
Factory number : AL-60P01A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal generator
    • Design
    • Electromagnetic
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • PCB mounting
  • Electrical values
    • Frequency
    • 2048 Hz
  • Implementation
    • power supply
    • 1.5 V
  • Measures
    • Ø
    • 12 mm
    • Height
    • 8.5 mm
Datasheet/manual