Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-28SW12-DT :: Buzzer, continuous tone 12 V DC, f=3 kHz, Ø=28 mm

Item-No.: AL-28SW12-DT
€1,55
Category of goods: 1 = discountable

AL-28SW12-DT

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 95 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Continuous tone
  • Electrical values
    • Frequency
    • 3000 Hz
  • Implementation
    • power supply
    • 9 ... 15 V DC
  • Measures
    • Ø
    • 28 mm
    • Height
    • 20 mm

Miniature piezo buzzer with reverse polarity protection and continuous tone

12 V DC/40mA
Height = 20 mm
Ø = 28 mm
Hole spacing: 34 mm
Sound pressure: 95 dB
Frequency: approx. 3000 Hz

AL-28SW12-DT = AL-28SL12-DT
W = Wire (English)
L = Leitung (German)



Manufacturer : EKULIT
Factory number : AL-28SW12-DT
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 95 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Continuous tone
  • Electrical values
    • Frequency
    • 3000 Hz
  • Implementation
    • power supply
    • 9 ... 15 V DC
  • Measures
    • Ø
    • 28 mm
    • Height
    • 20 mm
Datasheet/manual