0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-28SL12-PT :: Buzzer, pulse tone 12 V DC, f=3 kHz, Ø=28 mm

Item-No.: AL-28SL12-PT
€1,55
Category of goods: 1 = discountable

AL-28SL12-PT

  • Product Description
  • Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Pulse tone
  • Electrical values
    • Frequency
    • 3000 Hz
  • Implementation
    • power supply
    • 8 ... 15 V DC
  • Measures
    • Ø
    • 28 mm
    • Height
    • 20 mm
Miniature piezo buzzer with reverse polarity protection and pulse tone

12 V DC/40mA
Height = 20 mm
Ø = 28 mm
Hole spacing: 34 mm
Sound pressure: 85 dB
Frequency: approx. 3000 Hz



Manufacturer : EKULIT
Factory number : AL-28SL12-PT / AL-28SW12-PT
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Buzzer
    • Design
    • Piezo
    • Noise
    • 85 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Pulse tone
  • Electrical values
    • Frequency
    • 3000 Hz
  • Implementation
    • power supply
    • 8 ... 15 V DC
  • Measures
    • Ø
    • 28 mm
    • Height
    • 20 mm
Datasheet/manual