reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL-28SW01-PT :: Buzzer, pulse tone 1 - 3 V DC, f = 3 kHz, Ø = 28 mm

Item-No.: AL-28SW01-PT
€1,45
Category of goods: 1 = discountable

AL-28SW01-PT

  • Product Description
  • Technical information
  • General
    • Type
    • Summer
    • Design
    • Piezo
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Dauerton
  • Electrical values
    • Frequency
    • 2900 Hz
    • Current
    • 5
  • Implementation
    • power supply
    • 1 ... 3 V DC
  • Measures
    • Ø
    • 28 mm
Miniature piezo buzzer with reverse polarity protection and automatic interval control

1-2 Volt DC/5 mA
Height = 20 mm
Ø = 28 mm
Hole spacing: 34 mm
Sound level: 80 dB(A)
Frequency: approx. 2900 Hz



Manufacturer : EKULIT
Factory number : AL-28SW01-PT
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Summer
    • Design
    • Piezo
    • Noise
    • 80 dB
    • Temperature range
    • -20 ... +60
    • Assembly
    • Dauerton
  • Electrical values
    • Frequency
    • 2900 Hz
    • Current
    • 5
  • Implementation
    • power supply
    • 1 ... 3 V DC
  • Measures
    • Ø
    • 28 mm
Datasheet/manual