Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 425 120 75 :: Combination device, flash/horn red 24 V AC/DC

Item-No.: WERMA 425 120 75
€169,90
Category of goods: 1 = discountable

WERMA 425 120 75

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Electromechanical horn
    • Colour
    • Red
    • Noise
    • 94 dB dB
    • Durability
    • max. 50000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 172.3 mm
    • Ø
    • 70 mm

WERMA combination signal device, flash/horn red 24 V AC/DC

Flash/horn combination
• Electrical horn in combination with Xenon flash
• Service life of Xenon flash 4 x 106 flashes
• Service life of horn: 5000 h
• Audio frequency: 110 Hz
• Flash frequency: 1 Hz
• Wall mounting, sound outlet down



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 425 120 75
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Electromechanical horn
    • Colour
    • Red
    • Noise
    • 94 dB dB
    • Durability
    • max. 50000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Wall mounting
  • Measures
    • Height
    • 172.3 mm
    • Ø
    • 70 mm