Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 201 200 75 :: Surface-mounted LED lamp, floor, green 24 V AC/DC

Item-No.: WERMA 201 200 75
Colour:

€49,90
Category of goods: 1 = discountable

WERMA 201 200 75

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Technology
    • LED continuous light
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Green
    • Durability
    • max. 100000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Floor mounting
  • Measures
    • Height
    • 82 mm
    • Ø
    • 57 mm

WERMA surface-mounted LED lamp, floor mounting green 24 V AC/DC

LED continuous light
• Safe CAGE CLAMP® connection
• Service life up to 100,000 h
• Optimised illumination
• Cable diameter: max 10 mm
• Floor mounting with flat seal



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 201 200 75
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Technology
    • LED continuous light
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Green
    • Durability
    • max. 100000 h
  • Implementation
    • power supply
    • 24 V AC/DC
  • Interfaces
    • Connection
    • Floor mounting
  • Measures
    • Height
    • 82 mm
    • Ø
    • 57 mm