Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 200 200 00 :: Surface-mounted lamp, floor green 12 - 240 V

Item-No.: WERMA 200 200 00
Colour:

€13,95
Category of goods: 1 = discountable

WERMA 200 200 00

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Green
  • Implementation
    • power supply
    • 12-240 V
  • Interfaces
    • Connection
    • Floor mounting
  • Measures
    • Height
    • 65.5 mm
    • Ø
    • 57 mm

WERMA surface-mounted lamp, continuous light, floor mounting green 12 - 240 V

Continuous light
• Safe CAGE CLAMP® connection
• Optimised illumination
• Cable diameter: max 10 mm
• Floor mounting with flat seal
• without bulb (see signal technology - accessories)



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 200 200 00
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting element
    • Design
    • Signalling element
    • Function
    • Surface-mounted ceiling luminaire
    • Colour
    • Green
  • Implementation
    • power supply
    • 12-240 V
  • Interfaces
    • Connection
    • Floor mounting
  • Measures
    • Height
    • 65.5 mm
    • Ø
    • 57 mm