Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERMA 955 840 38 :: Filament bulb, 230 V / 5 W

Item-No.: WERMA 955 840 38
€6,90
Category of goods: 1 = discountable

WERMA 955 840 38

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Design
    • 230 V / 5W
    • Technology
    • 42 mm

Filament bulb, 230 V / 5 W

Bulb
• 230 V / 5 W
• 42 mm

For the following part numbers:
WERMA 200 xxx xx
WERMA 203 xxx xx
WERMA 641 xxx xx
WERMA 815 xxx xx



Manufacturer : WERMA SIGNALTECHNIK
Factory number : 955 840 38
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Design
    • 230 V / 5W
    • Technology
    • 42 mm
Datasheet/manual