Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKH250-15 330N :: Capacitor 330 N, 250 V

Item-No.: MKH250-15 330N
€0,35
Category of goods: 1 = discountable

MKH250-15 330N

  • Product Description
  • Technical information
  • General
    • Type
    • Layer capacitor
    • Design
    • MKH (MKT)
    • Assembly
    • Without wrapping
    • Tolerance
    • 5 %
    • Material
    • Polyethylene terephthalate
    • Temperatur max.
    • -55 ... +100
  • Electrical values
    • Load limit
    • 250 V
    • Capacitance
    • 330 nF
  • Measures
    • Content spacing
    • 15 mm

MKH MKT) capacitor - layer capacitor without sheathing

• Type: film polyethyleneterephthalate
• Max. operating voltage: 250 V
• Spacing 15 mm
• Tolerance: 5%
• Temperature range: -55 to +100 °C



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Layer capacitor
    • Design
    • MKH (MKT)
    • Assembly
    • Without wrapping
    • Tolerance
    • 5 %
    • Material
    • Polyethylene terephthalate
    • Temperatur max.
    • -55 ... +100
  • Electrical values
    • Load limit
    • 250 V
    • Capacitance
    • 330 nF
  • Measures
    • Content spacing
    • 15 mm
Datasheet/manual