• Load limit

  • Capacitance
  • Tolerance

  • Material

  • Temperatur max.


  • Siemens Capacitors MKH (MKT)

  •  1 - 6 of  6  items. 
 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    100 V

  • Capacitance:

    100 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    7.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    250 V

  • Capacitance:

    330 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    15 mm

Weight incl.:

0.001 kg

 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    250 V

  • Capacitance:

    22 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    7.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    400 V

  • Capacitance:

    1.8 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    7.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    400 V

  • Capacitance:

    10 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    7.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Layer capacitor

  • Design:

    MKH (MKT)

  • Assembly:

    Without wrapping

  • Load limit:

    400 V

  • Capacitance:

    4.7 nF

  • Tolerance:

    5 %

  • Material:

    Polyethylene terephthalate

  • Temperatur max.:

    -55 ... +100

  • Content spacing:

    7.5 mm

Weight incl.:

0.000 kg