Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBL-E 3925-100 :: Pan head , A2 stainless steel PZD, 3.9 mm x 25 mm

Item-No.: SBL-E 3925-100
€6,70
Category of goods: 1 = discountable

SBL-E 3925-100

  • Product Description
  • Technical information
  • General
    • Type
    • Sheet metal screws
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • 3.9 mm
    • Assembly
    • PAN-Head
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 7981-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozdriv

Self-tapping screw, Phillips, DIN 7981-Z

Thread diameter: 3.9 mm (external)
Length: 25 mm
Material: stainless steel (A2)
Head: pan dead, PZD Pozidriv
Content: 100



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32288/1
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sheet metal screws
    • Design
    • Phillips
    • Material
    • Stainless steel
    • Thread
    • 3.9 mm
    • Assembly
    • PAN-Head
  • Measures
    • Length
    • 25 mm
  • Electrical values
    • Approval
    • DIN 7981-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozdriv
Datasheet/manual