Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SBL 39095-100 :: Pan head, Phillips PZD, 3.9 x 9.5 mm, 100 pcs.

Item-No.: SBL 39095-100
€1,99
Category of goods: 1 = discountable

SBL 39095-100

  • Product Description
  • Technical information
  • General
    • Type
    • Sheet metal screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • 3.9 mm
    • Assembly
    • PAN Head
  • Measures
    • Length
    • 9.5 mm
  • Electrical values
    • Approval
    • DIN 7981-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozdriv

Pan head, Phillips, PZD Pozidriv

Blue galvanised steel, DIN 7981 - Z

Thread: 3.9 mm (external)
Length: 9.5 mm
Content: 100



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 30977/6
Package weight : 0.107 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sheet metal screws
    • Design
    • Phillips
    • Material
    • Blue galvanized steel
    • Thread
    • 3.9 mm
    • Assembly
    • PAN Head
  • Measures
    • Length
    • 9.5 mm
  • Electrical values
    • Approval
    • DIN 7981-Z
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • PZD-Pozdriv
Datasheet/manual