Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NYM J5X1,5 50M :: Sheathed cable NYM-J, 5x1.5 mm², grey, 50-m ring

Item-No.: NYM J5X1,5 50M
Number of leads:

Cable length:

€46,80
Category of goods: 1 = discountable

NYM J5X1,5 50M

  • Product Description
  • Technical information
  • General
    • Type
    • Installation cable
    • Design
    • Inflexible
    • Number of leads
    • 5 pole
    • Colour
    • Grey
    • Material
    • PVC
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 300 / 500 V
    • Approval
    • According to VDE 0250
  • Packaging
    • Packaging
    • Cable ring

Sheathed cable NYM-J 5x1.5 mm²

For use in dry and damp rooms, in/on plaster or flush-mounted. 300/500 V in accordance with VDE 0250.

Colour: grey
5-core
50 metres



Package weight : 8.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation cable
    • Design
    • Inflexible
    • Number of leads
    • 5 pole
    • Colour
    • Grey
    • Material
    • PVC
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Electrical values
    • Load limit
    • 300 / 500 V
    • Approval
    • According to VDE 0250
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual