Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TC 07-11 RT :: Dot-matrix display, 5x7 points, 6.4 mm, red, cathode

Item-No.: TC 07-11 RT
€2,45
Category of goods: 1 = discountable

TC 07-11 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Dot matrix display
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 17.80 mm
    • Length
    • 17.80 mm
    • Width
    • 12.70 mm
    • Height
    • 6.40 mm
  • Implementation
    • Light intensity
    • 0.9 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Dot-matrix display 5x7 points, cathode
Dimensions: 17.8x12.7x6.4 mm
Red (700 nm)
360 - 900 µcd
Manufacturer no.: TC07-11HWA



Manufacturer : KINGBRIGHT
Factory number : TC07-11HWA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dot matrix display
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 17.80 mm
    • Length
    • 17.80 mm
    • Width
    • 12.70 mm
    • Height
    • 6.40 mm
  • Implementation
    • Light intensity
    • 0.9 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual