reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC 56-11 BL :: 7-segment display, blue, 14.2 mm, acc. Cathode

Item-No.: SC 56-11 BL
€0,99
Category of goods: 1 = discountable

SC 56-11 BL

  • Product Description
  • Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Blue
    • Wave lengths
    • 648 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 14.20 mm
    • Length
    • 19.00 mm
    • Width
    • 12.70 mm
    • Height
    • 8.00 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Seven-Segment Display, common cathode
Digit height 14.2 mm
Color: blue
Wavelength: 470nm, 4.7-12.367 mcd
Dimensions: (HxBxD): 19 x 12.7 x 8mm



Manufacturer : KINGBRIGHT
Factory number : SC56-11QBWA-D
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Blue
    • Wave lengths
    • 648 nm
    • Function
    • Common cathode
  • Measures
    • Symbol High
    • 14.20 mm
    • Length
    • 19.00 mm
    • Width
    • 12.70 mm
    • Height
    • 8.00 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual