Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA EL SMD 90WS :: 7-Segment-Anzeige, SMD, 90 mcd, white

SAVE40%
Item-No.: SA EL SMD 90WS
€1,65
€0,99




ELSS406UWWA/S290

  • Product Description
  • Technical information
  • General
    • Type
    • SMD 7-segment
    • Colour
    • White
    • Wave lengths
    • White nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 10.00 mm
    • Length
    • 15.00 mm
    • Width
    • 9.80 mm
    • Height
    • 3.75 mm
  • Implementation
    • Light intensity
    • 90 mcd
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +105 °C
The Everlight SMD LED 7-segment display with highest quality.
This Display can be surface mount and reflow as well as for high ambient temperatures, for example, suitable for measuring instruments, medical sector, consumer sector.



Manufacturer : EVERLIGHT
Factory number : ELSS406UWWA/S290
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD 7-segment
    • Colour
    • White
    • Wave lengths
    • White nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 10.00 mm
    • Length
    • 15.00 mm
    • Width
    • 9.80 mm
    • Height
    • 3.75 mm
  • Implementation
    • Light intensity
    • 90 mcd
  • Electrical values
    • Operating Voltage max.
    • 3.70 V
    • Forward Current
    • 25 mA
    • Power Dissipation max.
    • 110 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +105 °C
Datasheet/manual