Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 56-11 GE :: 7-segment display, yellow, 14.2 mm, common anode

Item-No.: SA 56-11 GE
€0,84
Category of goods: 1 = discountable

SA 56-11 GE

  • Product Description
  • Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 14.20 mm
    • Length
    • 19.00 mm
    • Width
    • 12.70 mm
    • Height
    • 8.00 mm
  • Implementation
    • Light intensity
    • 4.7 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C

Seven-segment display with common anode
Symbol size: 14.2 mm
Yellow, 588 nm, 1.9 - 4.7 mcd
Dimensions (H x B x overall height): 19 x 12.7 x 8 mm
Manufacturer no.: SA56-11YWA



Manufacturer : KINGBRIGHT
Factory number : SA56-11YWA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 14.20 mm
    • Length
    • 19.00 mm
    • Width
    • 12.70 mm
    • Height
    • 8.00 mm
  • Implementation
    • Light intensity
    • 4.7 mcd
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 75 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual