Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA 52-11 BL :: 7-segment display, blue, 13.2 mm, common anode

Item-No.: SA 52-11 BL
€1,60
Category of goods: 1 = discountable

SA 52-11 BL

  • Product Description
  • Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Blue
    • Wave lengths
    • 470 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 13.20 mm
    • Length
    • 17.50 mm
    • Width
    • 12.40 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Seven-segment display, blue, with common anode.
Symbol size: 13.2 mm
Housing dimensions:
Height: 17.5 mm
Width: 12.4 mm
Overall height: 7 mm
(470 nm)/4700 - 12367 µcd
Manufacturer no.: SA52-11QBWA-D



Manufacturer : KINGBRIGHT
Factory number : SA52-11QBWA-D
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 7-segment
    • Colour
    • Blue
    • Wave lengths
    • 470 nm
    • Function
    • Common anode
  • Measures
    • Symbol High
    • 13.20 mm
    • Length
    • 17.50 mm
    • Width
    • 12.40 mm
    • Height
    • 7.00 mm
  • Implementation
    • Light intensity
    • 12 mcd
  • Electrical values
    • Operating Voltage max.
    • 4.00 V
    • Forward Current
    • 30 mA
    • Power Dissipation max.
    • 120 mW
    • Reverse Voltage
    • 5 V
    • normal current
    • 20 mA
  • Specials
    • Operating temperature
    • -40 ... +85 °C
Datasheet/manual